T520D337M006ATE0407333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87778 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71542 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65240 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65240 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65240 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,69955 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65240 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71542 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,80306 €

Parametric Equivalent


KEMET
In Stock: 1.563
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: 3,19000 €
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D337M006ATE0407333

DigiKey Part Number
399-T520D337M006ATE0407333TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D337M006ATE0407333
Description
330.UF 6.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M006AHE0407706KEMET0399-T520D337M006AHE0407706-ND0,87778 €Parametric Equivalent
T520D337M006ATE0402478KEMET0399-T520D337M006ATE0402478TR-ND0,71542 €Parametric Equivalent
T520D337M006ATE0404539KEMET0399-T520D337M006ATE0404539TR-ND0,65240 €Parametric Equivalent
T520D337M006ATE0407608KEMET0399-T520D337M006ATE0407608TR-ND0,65240 €Parametric Equivalent
T520D337M006ATE0407622KEMET0399-T520D337M006ATE0407622TR-ND0,65240 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65872 €329,36 €
Manufacturers Standard Package
Unit Price without VAT:0,65872 €
Unit Price with VAT:0,79705 €