100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E107K025ATE050

DigiKey Part Number
399-10315-2-ND - Tape & Reel (TR)
399-10315-1-ND - Cut Tape (CT)
399-10315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510E107K025ATE050
Description
CAP TANT 100UF 10% 25V 2924
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510E107K025ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7360 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,70000 €9,70 €
107,41400 €74,14 €
506,50200 €325,10 €
1006,21970 €621,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,74160 €2.870,80 €
1.0005,59340 €5.593,40 €
1.5005,51917 €8.278,75 €
Manufacturers Standard Package
Unit Price without VAT:9,70000 €
Unit Price with VAT:11,73700 €