
T499X227K010ATE500 | |
|---|---|
DigiKey Part Number | 399-5024-2-ND - Tape & Reel (TR) 399-5024-1-ND - Cut Tape (CT) 399-5024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499X227K010ATE500 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499X227K010ATE500 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,79700 € | 37,97 € |
| 50 | 3,24160 € | 162,08 € |
| 100 | 3,06990 € | 306,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77918 € | 1.389,59 € |
| 1.000 | 2,68912 € | 2.689,12 € |
| 1.500 | 2,64398 € | 3.965,97 € |
| 2.500 | 2,59394 € | 6.484,85 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,27990 € |

