6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D685K035ATE1K3

DigiKey Part Number
399-5079-2-ND - Tape & Reel (TR)
399-5079-1-ND - Cut Tape (CT)
399-5079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D685K035ATE1K3
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D685K035ATE1K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,10900 €11,09 €
500,89420 €44,71 €
1000,82790 €82,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,71564 €357,82 €
1.0000,68090 €680,90 €
1.5000,66349 €995,24 €
2.5000,64420 €1.610,50 €
3.5000,63293 €2.215,26 €
5.0000,62207 €3.110,35 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,99650 €