
T499C106K020ATE1K8 | |
|---|---|
DigiKey Part Number | 399-5049-2-ND - Tape & Reel (TR) 399-5049-1-ND - Cut Tape (CT) 399-5049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499C106K020ATE1K8 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C106K020ATE1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,62020 € | 31,01 € |
| 100 | 0,57000 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48514 € | 242,57 € |
| 1.000 | 0,45886 € | 458,86 € |
| 1.500 | 0,44570 € | 668,55 € |
| 2.500 | 0,43112 € | 1.077,80 € |
| 3.500 | 0,42259 € | 1.479,07 € |
| 5.000 | 0,41439 € | 2.071,95 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

