Parametric Equivalent
Parametric Equivalent

T495X685K035ATE3007280 | |
|---|---|
DigiKey Part Number | 399-T495X685K035ATE3007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X685K035ATE3007280 |
Description | 6.80UF 35.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X685K035AHE300 | KEMET | 0 | 399-T495X685K035AHE300TR-ND | 2,53392 € | Parametric Equivalent |
| T495X685K035ATE3007005 | KEMET | 0 | 399-T495X685K035ATE3007005TR-ND | 1,26086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12391 € | 2.247,82 € |
| Unit Price without VAT: | 1,12391 € |
|---|---|
| Unit Price with VAT: | 1,35993 € |



