Similar

T495X477K010ATE050 | |
|---|---|
DigiKey Part Number | 399-18865-2-ND - Tape & Reel (TR) 399-18865-1-ND - Cut Tape (CT) 399-18865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K010ATE050 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K010ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3E477K010C0050 | Vishay Sprague | 0 | 718-1788-2-ND | 0,76398 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,70360 € | 85,18 € |
| 100 | 1,59600 € | 159,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41428 € | 707,14 € |
| 1.000 | 1,35800 € | 1.358,00 € |
| 1.500 | 1,32981 € | 1.994,71 € |
| 2.500 | 1,29855 € | 3.246,38 € |
| 3.500 | 1,28027 € | 4.480,94 € |
| 5.000 | 1,26268 € | 6.313,40 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |


