
T495X336M035ATE250 | |
|---|---|
DigiKey Part Number | 399-8539-2-ND - Tape & Reel (TR) 399-8539-1-ND - Cut Tape (CT) 399-8539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X336M035ATE250 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336M035ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47500 € | 14,75 € |
| 50 | 1,20560 € | 60,28 € |
| 100 | 1,12250 € | 112,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98194 € | 490,97 € |
| 1.000 | 0,93843 € | 938,43 € |
| 1.500 | 0,91662 € | 1.374,93 € |
| 2.500 | 0,89246 € | 2.231,15 € |
| 3.500 | 0,87833 € | 3.074,16 € |
| 5.000 | 0,86473 € | 4.323,65 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

