Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X227M010AHE0707836 | |
|---|---|
DigiKey Part Number | 399-T495X227M010AHE0707836TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X227M010AHE0707836 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X227M010AHE070 | KEMET | 0 | 399-T495X227M010AHE070TR-ND | 3,86778 € | Parametric Equivalent |
| T495X227M010AHE0702478 | KEMET | 0 | 399-T495X227M010AHE0702478TR-ND | 3,93322 € | Parametric Equivalent |
| T495X227M010AHE0707824 | KEMET | 0 | 399-T495X227M010AHE0707824TR-ND | 4,29316 € | Parametric Equivalent |
| TPSE227M010S0070 | KYOCERA AVX | 0 | 478-TPSE227M010S0070TR-ND | 1,16421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,99866 € | 1.999,33 € |
| Unit Price without VAT: | 3,99866 € |
|---|---|
| Unit Price with VAT: | 4,83838 € |



