
T495X157K010ATE100 | |
|---|---|
DigiKey Part Number | 399-10390-2-ND - Tape & Reel (TR) 399-10390-1-ND - Cut Tape (CT) 399-10390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X157K010ATE100 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X157K010ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,38480 € | 69,24 € |
| 100 | 1,29270 € | 129,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13680 € | 568,40 € |
| 1.000 | 1,08855 € | 1.088,55 € |
| 1.500 | 1,06437 € | 1.596,56 € |
| 2.500 | 1,03757 € | 2.593,93 € |
| 3.500 | 1,02189 € | 3.576,61 € |
| 5.000 | 1,00681 € | 5.034,05 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

