
T495X108M006ATE100 | |
|---|---|
DigiKey Part Number | 399-18864-2-ND - Tape & Reel (TR) 399-18864-1-ND - Cut Tape (CT) 399-18864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X108M006ATE100 |
Description | CAP TANT 1000UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X108M006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,73300 € | 37,33 € |
| 50 | 3,18500 € | 159,25 € |
| 100 | 3,01540 € | 301,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72830 € | 1.364,15 € |
| 1.000 | 2,63937 € | 2.639,37 € |
| 1.500 | 2,59482 € | 3.892,23 € |
| 2.500 | 2,54542 € | 6.363,55 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,18310 € |

