
T495X107M025ATE150 | |
|---|---|
DigiKey Part Number | 399-18453-2-ND - Tape & Reel (TR) 399-18453-1-ND - Cut Tape (CT) 399-18453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107M025ATE150 |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,52200 € | 25,22 € |
| 50 | 2,11440 € | 105,72 € |
| 100 | 1,98850 € | 198,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77542 € | 887,71 € |
| 1.000 | 1,70944 € | 1.709,44 € |
| 1.500 | 1,67637 € | 2.514,55 € |
| 2.500 | 1,63972 € | 4.099,30 € |
| 3.500 | 1,61829 € | 5.664,02 € |
| 5.000 | 1,59766 € | 7.988,30 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |

