6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D685K035ATE300

DigiKey Part Number
399-11094-2-ND - Tape & Reel (TR)
399-11094-1-ND - Cut Tape (CT)
399-11094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D685K035ATE300
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D685K035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K035AHKEMET790399-T491D685K035AHCT-ND1,22000 €Direct
T491D685K035ATKEMET7.699399-3799-1-ND0,88000 €Direct
T495X685K035ATE300KEMET1.022399-T495X685K035ATE300CT-ND2,52000 €Direct
T491D685M035ATKEMET535399-8395-1-ND0,99000 €Similar
T496D685K035ATE1K3KEMET210399-T496D685K035ATE1K3CT-ND2,52000 €Similar
In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22700 €12,27 €
500,99420 €49,71 €
1000,92230 €92,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,80070 €400,35 €
1.0000,76305 €763,05 €
1.5000,74419 €1.116,29 €
2.5000,72329 €1.808,22 €
3.5000,71107 €2.488,74 €
5.0000,69931 €3.496,55 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,19010 €