100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107K010ATE050

DigiKey Part Number
399-10396-2-ND - Tape & Reel (TR)
399-10396-1-ND - Cut Tape (CT)
399-10396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107K010ATE050
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107K010ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T493D107K010CC6120KEMET900399-10110-1-ND21,07000 €Similar
T495D107K010ATE100KEMET5.488399-3879-1-ND1,84000 €Similar
593D107X9010D2TE3Vishay Sprague66.508718-1101-1-ND0,86000 €Direct
593D107X9010D2WE3Vishay Sprague2.011718-593D107X9010D2WE3CT-ND0,86000 €Direct
TPSD107K010R0050KYOCERA AVX60478-3320-1-ND1,05000 €Direct
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,77000 €17,70 €
501,46020 €73,01 €
1001,36430 €136,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,08132 €540,66 €
1.0001,03474 €1.034,74 €
1.5001,01140 €1.517,10 €
2.5000,98553 €2.463,82 €
3.5000,97040 €3.396,40 €
5.0000,95584 €4.779,20 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,08550 €