
T495C337K004ATE700 | |
|---|---|
DigiKey Part Number | 399-3878-2-ND - Tape & Reel (TR) 399-3878-1-ND - Cut Tape (CT) 399-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C337K004ATE700 |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C337K004ATE700 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,84680 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73266 € | 366,33 € |
| 1.000 | 0,69733 € | 697,33 € |
| 1.500 | 0,67963 € | 1.019,44 € |
| 2.500 | 0,66001 € | 1.650,02 € |
| 3.500 | 0,64854 € | 2.269,89 € |
| 5.000 | 0,63750 € | 3.187,50 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

