
T495B475K016ATE800 | |
|---|---|
DigiKey Part Number | 399-11071-2-ND - Tape & Reel (TR) 399-11071-1-ND - Cut Tape (CT) 399-11071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B475K016ATE800 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K016ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,81200 € | 40,60 € |
| 100 | 0,75030 € | 75,03 € |
| 500 | 0,64594 € | 322,97 € |
| 1.000 | 0,61365 € | 613,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58707 € | 1.174,14 € |
| 4.000 | 0,56518 € | 2.260,72 € |
| 6.000 | 0,55421 € | 3.325,26 € |
| 10.000 | 0,54205 € | 5.420,50 € |
| 14.000 | 0,53494 € | 7.489,16 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

