
T495B226K010ATE500 | |
|---|---|
DigiKey Part Number | 399-18339-2-ND - Tape & Reel (TR) 399-18339-1-ND - Cut Tape (CT) 399-18339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE500 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D226X9010B2TE3 | Vishay Sprague | 167 | 718-593D226X9010B2TE3CT-ND | 0,53000 € | Direct |
| TPSB226K010R0500 | KYOCERA AVX | 50.864 | 478-5232-1-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,73180 € | 36,59 € |
| 100 | 0,67470 € | 67,47 € |
| 500 | 0,57828 € | 289,14 € |
| 1.000 | 0,54847 € | 548,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52391 € | 1.047,82 € |
| 4.000 | 0,50370 € | 2.014,80 € |
| 6.000 | 0,49357 € | 2.961,42 € |
| 10.000 | 0,48234 € | 4.823,40 € |
| 14.000 | 0,47578 € | 6.660,92 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

