15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A156K010ATE1000

DigiKey Part Number
399-18811-2-ND - Tape & Reel (TR)
399-18811-1-ND - Cut Tape (CT)
399-18811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A156K010ATE1000
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A156K010ATE1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,61400 €6,14 €
500,48020 €24,01 €
1000,43900 €43,90 €
5000,36932 €184,66 €
1.0000,34777 €347,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,33004 €660,08 €
4.0000,31543 €1.261,72 €
6.0000,30812 €1.848,72 €
10.0000,30001 €3.000,10 €
14.0000,29527 €4.133,78 €
20.0000,29071 €5.814,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €