
T494X477K010AT | |
|---|---|
DigiKey Part Number | 399-18807-2-ND - Tape & Reel (TR) 399-18807-1-ND - Cut Tape (CT) 399-18807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X477K010AT |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X477K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,97700 € | 39,77 € |
| 50 | 3,40160 € | 170,08 € |
| 100 | 3,22380 € | 322,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92278 € | 1.461,39 € |
| 1.000 | 2,82952 € | 2.829,52 € |
| 1.500 | 2,78281 € | 4.174,22 € |
| 2.500 | 2,73100 € | 6.827,50 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,54610 € |

