
T494C337K004AT | |
|---|---|
DigiKey Part Number | 399-3849-2-ND - Tape & Reel (TR) 399-3849-1-ND - Cut Tape (CT) 399-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C337K004AT |
Description | CAP TANT 330UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C337K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45300 € | 14,53 € |
| 50 | 1,18720 € | 59,36 € |
| 100 | 1,10500 € | 110,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96606 € | 483,03 € |
| 1.000 | 0,92304 € | 923,04 € |
| 1.500 | 0,90149 € | 1.352,24 € |
| 2.500 | 0,87760 € | 2.194,00 € |
| 3.500 | 0,86363 € | 3.022,70 € |
| 5.000 | 0,85020 € | 4.251,00 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

