
T494C106K025AT | |
|---|---|
DigiKey Part Number | 399-3842-2-ND - Tape & Reel (TR) 399-3842-1-ND - Cut Tape (CT) 399-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,66300 € | 33,15 € |
| 100 | 0,61020 € | 61,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52086 € | 260,43 € |
| 1.000 | 0,49321 € | 493,21 € |
| 1.500 | 0,47936 € | 719,04 € |
| 2.500 | 0,46401 € | 1.160,02 € |
| 3.500 | 0,45503 € | 1.592,61 € |
| 5.000 | 0,44640 € | 2.232,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

