
T494C105K050AT | |
|---|---|
DigiKey Part Number | 399-10241-2-ND - Tape & Reel (TR) 399-10241-1-ND - Cut Tape (CT) 399-10241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C105K050AT |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C105K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,63540 € | 31,77 € |
| 100 | 0,58420 € | 58,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49770 € | 248,85 € |
| 1.000 | 0,47094 € | 470,94 € |
| 1.500 | 0,45753 € | 686,29 € |
| 2.500 | 0,44268 € | 1.106,70 € |
| 3.500 | 0,43399 € | 1.518,96 € |
| 5.000 | 0,42564 € | 2.128,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

