
T494A475K020AT | |
|---|---|
DigiKey Part Number | 399-9758-2-ND - Tape & Reel (TR) 399-9758-1-ND - Cut Tape (CT) 399-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,32630 € | 32,63 € |
| 500 | 0,27076 € | 135,38 € |
| 1.000 | 0,25360 € | 253,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23949 € | 478,98 € |
| 4.000 | 0,22786 € | 911,44 € |
| 6.000 | 0,22204 € | 1.332,24 € |
| 10.000 | 0,21558 € | 2.155,80 € |
| 14.000 | 0,21181 € | 2.965,34 € |
| 20.000 | 0,20818 € | 4.163,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

