
T494A105K035AT | |
|---|---|
DigiKey Part Number | 399-10219-2-ND - Tape & Reel (TR) 399-10219-1-ND - Cut Tape (CT) 399-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A105K035AT |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A105K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,33150 € | 33,15 € |
| 500 | 0,27536 € | 137,68 € |
| 1.000 | 0,25797 € | 257,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24367 € | 487,34 € |
| 4.000 | 0,23190 € | 927,60 € |
| 6.000 | 0,22601 € | 1.356,06 € |
| 10.000 | 0,21948 € | 2.194,80 € |
| 14.000 | 0,21566 € | 3.019,24 € |
| 20.000 | 0,21198 € | 4.239,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

