
T491X686K020AH8395 | |
|---|---|
DigiKey Part Number | 399-T491X686K020AH8395TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X686K020AH8395 |
Description | 68.0UF 20.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 20 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84810 € | 924,05 € |
| Unit Price without VAT: | 1,84810 € |
|---|---|
| Unit Price with VAT: | 2,23620 € |

