
T491X108K006AT | |
|---|---|
DigiKey Part Number | 399-5123-2-ND - Tape & Reel (TR) 399-5123-1-ND - Cut Tape (CT) 399-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X108K006AT |
Description | CAP TANT 1000UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X108K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,78800 € | 27,88 € |
| 50 | 2,34820 € | 117,41 € |
| 100 | 2,21230 € | 221,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98228 € | 991,14 € |
| 1.000 | 1,91102 € | 1.911,02 € |
| 1.500 | 1,87531 € | 2.812,97 € |
| 2.500 | 1,83573 € | 4.589,32 € |
| 3.500 | 1,81259 € | 6.344,06 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,70690 € |

