47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K025AT7280

DigiKey Part Number
399-T491D476K025AT7280TR-ND - Tape & Reel (TR)
399-T491D476K025AT7280CT-ND - Cut Tape (CT)
399-T491D476K025AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K025AT7280
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K025AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94800 €9,48 €
500,75820 €37,91 €
1000,69970 €69,97 €
5000,60064 €300,32 €
1.0000,56999 €569,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,53763 €1.344,08 €
5.0000,51811 €2.590,55 €
7.5000,50834 €3.812,55 €
12.5000,49749 €6.218,62 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €