
T491D476K025AH | |
|---|---|
DigiKey Part Number | 399-T491D476K025AHTR-ND - Tape & Reel (TR) 399-T491D476K025AHCT-ND - Cut Tape (CT) 399-T491D476K025AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D476K025AH |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D476K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,92100 € | 19,21 € |
| 50 | 1,59040 € | 79,52 € |
| 100 | 1,48820 € | 148,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31544 € | 657,72 € |
| 1.000 | 1,26195 € | 1.261,95 € |
| 1.500 | 1,23515 € | 1.852,72 € |
| 2.500 | 1,20544 € | 3.013,60 € |
| 3.500 | 1,18807 € | 4.158,24 € |
| 5.000 | 1,17136 € | 5.856,80 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

