T491D107M006AG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40324 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40324 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33680 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33680 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35012 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39626 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35012 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29582 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33680 €
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M006AG

DigiKey Part Number
399-18068-2-ND - Tape & Reel (TR)
399-18068-1-ND - Cut Tape (CT)
399-18068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107M006AG
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M006AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,27700 €12,77 €
501,03660 €51,83 €
1000,96230 €96,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,83674 €418,37 €
1.0000,79790 €797,90 €
1.5000,77845 €1.167,67 €
2.5000,75687 €1.892,18 €
3.5000,74426 €2.604,91 €
5.0000,73213 €3.660,65 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,27480 €