T491D106M035AT7280 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 268
Unit Price: 1,20000 €
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106M035AT7280

DigiKey Part Number
399-10184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D106M035AT7280
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106M035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36462 €911,55 €
5.0000,34975 €1.748,75 €
7.5000,34229 €2.567,17 €
12.5000,33403 €4.175,38 €
17.5000,32921 €5.761,18 €
25.0000,32456 €8.114,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36462 €
Unit Price with VAT:0,44119 €