
T491C686K020AT | |
|---|---|
DigiKey Part Number | 399-T491C686K020ATTR-ND - Tape & Reel (TR) 399-T491C686K020ATCT-ND - Cut Tape (CT) 399-T491C686K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C686K020AT |
Description | CAP TANT 68UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C686K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,72070 € | 72,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61948 € | 309,74 € |
| 1.000 | 0,58815 € | 588,15 € |
| 1.500 | 0,57245 € | 858,68 € |
| 2.500 | 0,55506 € | 1.387,65 € |
| 3.500 | 0,54489 € | 1.907,12 € |
| 5.000 | 0,53510 € | 2.675,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

