Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C476K006AT4153 | |
|---|---|
DigiKey Part Number | T491C476K006AT4153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C476K006AT4153 |
Description | CAP TANT 47UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K006AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K006AH | KEMET | 0 | T491C476K006AH-ND | 0,34830 € | Parametric Equivalent |
| T491C476K006AT4539 | KEMET | 0 | T491C476K006AT4539-ND | 0,26439 € | Parametric Equivalent |
| T491C476K006AT4832 | KEMET | 0 | T491C476K006AT4832-ND | 0,28047 € | Parametric Equivalent |
| T491C476K006AT4838 | KEMET | 0 | T491C476K006AT4838-ND | 0,32376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26439 € | 264,39 € |
| Unit Price without VAT: | 0,26439 € |
|---|---|
| Unit Price with VAT: | 0,31991 € |


