Direct

T491C475M025ZTAU007280 | |
|---|---|
DigiKey Part Number | T491C475M025ZTAU007280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C475M025ZTAU007280 |
Description | CAP TANT 4.7UF 20% 25V 2312 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475M025ATAUTO | KEMET | 0 | T491C475M025ATAUTO-ND | 0,22210 € | Direct |


