0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C474M050AT

DigiKey Part Number
399-T491C474M050ATTR-ND - Tape & Reel (TR)
399-T491C474M050ATCT-ND - Cut Tape (CT)
399-T491C474M050ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C474M050AT
Description
CAP TANT 0.47UF 20% 50V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 7.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C474M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
7.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92700 €9,27 €
500,74060 €37,03 €
1000,68300 €68,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58576 €292,88 €
1.0000,55565 €555,65 €
1.5000,54057 €810,86 €
2.5000,52386 €1.309,65 €
3.5000,51409 €1.799,32 €
5.0000,50470 €2.523,50 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €