330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C337K004AT

DigiKey Part Number
399-T491C337K004ATTR-ND - Tape & Reel (TR)
399-T491C337K004ATCT-ND - Cut Tape (CT)
399-T491C337K004ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C337K004AT
Description
CAP TANT 330UF 10% 4V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C337K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01200 €10,12 €
500,81200 €40,60 €
1000,75030 €75,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64594 €322,97 €
1.0000,61365 €613,65 €
1.5000,59748 €896,22 €
2.5000,57955 €1.448,88 €
3.5000,56907 €1.991,74 €
5.0000,55899 €2.794,95 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,82710 €