T491C156K025AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,14993 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,14610 €
Datasheet

Direct


Vishay Sprague
In Stock: 339
Unit Price: 0,79000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,21285 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,17000 €
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C156K025AT

DigiKey Part Number
399-9734-2-ND - Tape & Reel (TR)
399-9734-1-ND - Cut Tape (CT)
399-9734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C156K025AT
Description
CAP TANT 15UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C156K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,62100 €6,21 €
500,48620 €24,31 €
1000,44450 €44,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37418 €187,09 €
1.0000,35242 €352,42 €
1.5000,34153 €512,29 €
2.5000,32945 €823,62 €
3.5000,32239 €1.128,37 €
5.0000,31560 €1.578,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €