
T491C106K016AH | |
|---|---|
DigiKey Part Number | 399-8331-2-ND - Tape & Reel (TR) 399-8331-1-ND - Cut Tape (CT) 399-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K016AH |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,40220 € | 40,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33698 € | 168,49 € |
| 1.000 | 0,31683 € | 316,83 € |
| 1.500 | 0,30675 € | 460,13 € |
| 2.500 | 0,29556 € | 738,90 € |
| 3.500 | 0,28902 € | 1.011,57 € |
| 5.000 | 0,28273 € | 1.413,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

