T491B685M010AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,12249 €
Datasheet
6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B685M010AT

DigiKey Part Number
399-10152-2-ND - Tape & Reel (TR)
399-10152-1-ND - Cut Tape (CT)
399-10152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B685M010AT
Description
CAP TANT 6.8UF 20% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B685M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D685X0010B2TE3Vishay Sprague0718-293D685X0010B2TE3CT-ND0,52000 €Direct
293D685X0010B2WE3Vishay Sprague0718-293D685X0010B2WE3TR-ND0,12249 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27700 €2,77 €
500,20820 €10,41 €
1000,18680 €18,68 €
5000,15092 €75,46 €
1.0000,13983 €139,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13071 €261,42 €
4.0000,12320 €492,80 €
6.0000,11944 €716,64 €
10.0000,11527 €1.152,70 €
14.0000,11284 €1.579,76 €
20.0000,11049 €2.209,80 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €