T491B475K016AH7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52223 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71673 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22258 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15862 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18198 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18198 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18198 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14302 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19631 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19631 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,13989 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15523 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15523 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,15523 €
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K016AH7280

DigiKey Part Number
T491B475K016AH7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475K016AH7280
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475K016AH7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475K016AGKEMET0T491B475K016AG-ND0,52223 €Parametric Equivalent
T491B475K016AG4852KEMET0T491B475K016AG4852-ND0,71673 €Parametric Equivalent
T491B475K016AH2478KEMET0T491B475K016AH2478-ND0,22258 €Parametric Equivalent
T491B475K016AH2678KEMET0T491B475K016AH2678-ND0,15862 €Parametric Equivalent
T491B475K016AH4053KEMET0T491B475K016AH4053-ND0,18198 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14302 €1.144,16 €
Manufacturers Standard Package
Unit Price without VAT:0,14302 €
Unit Price with VAT:0,17305 €