
T491B475K016AH | |
|---|---|
DigiKey Part Number | 399-T491B475K016AHTR-ND - Tape & Reel (TR) 399-T491B475K016AHCT-ND - Cut Tape (CT) 399-T491B475K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K016AH |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,23140 € | 23,14 € |
| 500 | 0,18890 € | 94,45 € |
| 1.000 | 0,17576 € | 175,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16496 € | 329,92 € |
| 4.000 | 0,15607 € | 624,28 € |
| 6.000 | 0,15161 € | 909,66 € |
| 10.000 | 0,14668 € | 1.466,80 € |
| 14.000 | 0,14379 € | 2.013,06 € |
| 20.000 | 0,14102 € | 2.820,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

