
T491B475K010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B475K010AT7280TR-ND - Tape & Reel (TR) 399-T491B475K010AT7280CT-ND - Cut Tape (CT) 399-T491B475K010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K010AT7280 |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,19480 € | 19,48 € |
| 500 | 0,15766 € | 78,83 € |
| 1.000 | 0,14620 € | 146,20 € |
| 2.500 | 0,13410 € | 335,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12262 € | 980,96 € |
| 16.000 | 0,11736 € | 1.877,76 € |
| 24.000 | 0,11472 € | 2.753,28 € |
| 40.000 | 0,11180 € | 4.472,00 € |
| 56.000 | 0,11009 € | 6.165,04 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

