
T491A685K020AT | |
|---|---|
DigiKey Part Number | 399-T491A685K020ATTR-ND - Tape & Reel (TR) 399-T491A685K020ATCT-ND - Cut Tape (CT) 399-T491A685K020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685K020AT |
Description | CAP TANT 6.8UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14900 € | 14,90 € |
| 500 | 0,11896 € | 59,48 € |
| 1.000 | 0,10971 € | 109,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10210 € | 204,20 € |
| 4.000 | 0,09583 € | 383,32 € |
| 6.000 | 0,09269 € | 556,14 € |
| 10.000 | 0,08921 € | 892,10 € |
| 14.000 | 0,08718 € | 1.220,52 € |
| 20.000 | 0,08522 € | 1.704,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

