Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A105K025AT42807333 | |
|---|---|
DigiKey Part Number | T491A105K025AT42807333-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A105K025AT42807333 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AT42807333 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K025AG | KEMET | 0 | 399-18009-1-ND | 0,76000 € | Parametric Equivalent |
| T491A105K025AT2478 | KEMET | 3.998 | 399-18010-1-ND | 0,58000 € | Parametric Equivalent |
| T491A105K025AT24787027 | KEMET | 0 | T491A105K025AT24787027-ND | 0,61189 € | Parametric Equivalent |
| T491A105K025AT4280 | KEMET | 0 | T491A105K025AT4280-ND | 0,10386 € | Parametric Equivalent |
| T491A105K025AT4380 | KEMET | 0 | T491A105K025AT4380-ND | 0,11060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11060 € | 221,20 € |
| Unit Price without VAT: | 0,11060 € |
|---|---|
| Unit Price with VAT: | 0,13383 € |


