Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A335K010AH4079 | |
|---|---|
DigiKey Part Number | T491A335K010AH4079-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A335K010AH4079 |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K010AH4079 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A335K010AH | KEMET | 0 | T491A335K010AH-ND | 0,12209 € | Parametric Equivalent |
| T491A335K010AH4083 | KEMET | 0 | T491A335K010AH4083-ND | 0,12642 € | Parametric Equivalent |
| T491A335K010AH4160 | KEMET | 0 | T491A335K010AH4160-ND | 0,14178 € | Parametric Equivalent |
| T491A335K010AH4162 | KEMET | 0 | T491A335K010AH4162-ND | 0,14178 € | Parametric Equivalent |
| T491A335K010AH4818 | KEMET | 0 | T491A335K010AH4818-ND | 0,12642 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14178 € | 283,56 € |
| Unit Price without VAT: | 0,14178 € |
|---|---|
| Unit Price with VAT: | 0,17155 € |


