
T491A106K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18017-2-ND - Tape & Reel (TR) 399-18017-1-ND - Cut Tape (CT) 399-18017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AT7280 |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15410 € | 15,41 € |
| 500 | 0,12326 € | 61,63 € |
| 1.000 | 0,11373 € | 113,73 € |
| 2.500 | 0,10370 € | 259,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09337 € | 840,33 € |
| 18.000 | 0,08915 € | 1.604,70 € |
| 27.000 | 0,08703 € | 2.349,81 € |
| 45.000 | 0,08469 € | 3.811,05 € |
| 63.000 | 0,08332 € | 5.249,16 € |
| 90.000 | 0,08200 € | 7.380,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

