
T491A106K010AG | |
|---|---|
DigiKey Part Number | 399-18014-2-ND - Tape & Reel (TR) 399-18014-1-ND - Cut Tape (CT) 399-18014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AG |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,86200 € | 43,10 € |
| 100 | 0,79740 € | 79,74 € |
| 500 | 0,68824 € | 344,12 € |
| 1.000 | 0,65444 € | 654,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62662 € | 1.253,24 € |
| 4.000 | 0,60371 € | 2.414,84 € |
| 6.000 | 0,59223 € | 3.553,38 € |
| 10.000 | 0,57951 € | 5.795,10 € |
| 14.000 | 0,57207 € | 8.008,98 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

