
T491A105M016AT2478 | |
|---|---|
DigiKey Part Number | 399-T491A105M016AT2478TR-ND - Tape & Reel (TR) 399-T491A105M016AT2478CT-ND - Cut Tape (CT) 399-T491A105M016AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M016AT2478 |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M016AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23560 € | 23,56 € |
| 500 | 0,19246 € | 96,23 € |
| 1.000 | 0,17915 € | 179,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16820 € | 336,40 € |
| 4.000 | 0,15918 € | 636,72 € |
| 6.000 | 0,15466 € | 927,96 € |
| 10.000 | 0,14966 € | 1.496,60 € |
| 14.000 | 0,14673 € | 2.054,22 € |
| 20.000 | 0,14392 € | 2.878,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

