
T491A105K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A105K035AT7280TR-ND - Tape & Reel (TR) 399-T491A105K035AT7280CT-ND - Cut Tape (CT) 399-T491A105K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K035AT7280 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K035AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,13126 € | 65,63 € |
| 1.000 | 0,12127 € | 121,27 € |
| 2.500 | 0,11074 € | 276,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09991 € | 899,19 € |
| 18.000 | 0,09548 € | 1.718,64 € |
| 27.000 | 0,09326 € | 2.518,02 € |
| 45.000 | 0,09080 € | 4.086,00 € |
| 63.000 | 0,08937 € | 5.630,31 € |
| 90.000 | 0,08798 € | 7.918,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

