1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K035AT7280

DigiKey Part Number
399-T491A105K035AT7280TR-ND - Tape & Reel (TR)
399-T491A105K035AT7280CT-ND - Cut Tape (CT)
399-T491A105K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K035AT7280
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24500 €2,45 €
500,18280 €9,14 €
1000,16360 €16,36 €
5000,13126 €65,63 €
1.0000,12127 €121,27 €
2.5000,11074 €276,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,09991 €899,19 €
18.0000,09548 €1.718,64 €
27.0000,09326 €2.518,02 €
45.0000,09080 €4.086,00 €
63.0000,08937 €5.630,31 €
90.0000,08798 €7.918,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €