
T491A105K010AT | |
|---|---|
DigiKey Part Number | 399-9449-2-ND - Tape & Reel (TR) 399-9449-1-ND - Cut Tape (CT) 399-9449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K010AT |
Description | CAP TANT 1UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105K016RNJ | KYOCERA AVX | 191 | 478-1649-1-ND | 0,26000 € | Direct |
| 293D105X9016A2TE3 | Vishay Sprague | 22.462 | 718-1113-1-ND | 0,31000 € | Similar |
| TAJS105K010RNJ | KYOCERA AVX | 2.543 | 478-TAJS105K010RNJCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14710 € | 14,71 € |
| 500 | 0,11738 € | 58,69 € |
| 1.000 | 0,10822 € | 108,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10068 € | 201,36 € |
| 4.000 | 0,09448 € | 377,92 € |
| 6.000 | 0,09137 € | 548,22 € |
| 10.000 | 0,08793 € | 879,30 € |
| 14.000 | 0,08592 € | 1.202,88 € |
| 20.000 | 0,08398 € | 1.679,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

